Print Page
Image is for illustrative purposes only. Please refer to product description.
453 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.030 |
5+ | €20.500 |
10+ | €18.840 |
20+ | €16.210 |
50+ | €15.890 |
Price for:Each
Minimum: 1
Multiple: 1
€24.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612H4011
Order Code1755863
Product RangeSan Ace 60
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.5CFM
Air Flow - CFM20.5CFM
Flow Rate - Metric0.58m³/min
Noise Rating24dBA
Power Rating1.32W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product RangeSan Ace 60
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9S0612H4011 is a 12VDC 25mm thick Axial Fan (silent fan) with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60-series 9S-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 3900RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.32W Rated power
- 0.16"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.5CFM
Noise Rating
24dBA
Rated Speed
3900rpm
Current Rating
110mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (17-Jan-2023)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
20.5CFM
Flow Rate - Metric
0.58m³/min
Power Rating
1.32W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 60
Alternatives for 9S0612H4011
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079152