Quantity | Price (ex VAT) |
---|---|
1+ | €15.600 |
Product Information
Product Overview
An essential First Aid Kit for work, leisure or travel, contains over 50 first aid items and is supplied in a nylon zipped case or vinyl wallet. The first aid kit is easy to use and comes with a First Aid Guidance Leaflet, enabling ordinary people to give first aid without special previous training. It is important to have a well-stocked first aid kit in your home in order to protect your family from unexpected accidents. Includes plasters, dressings, wipes, disposable gloves and other first aid essentials. Also includes burn dressing sachets for treating minor injuries quickly and efficiently.
- An essential First Aid Kit for work, leisure or travel
- Supplied in a soft case
- Fully stocked
- Practical storage
- Size: 21cm x 6.5cm x 13cm
Contents
First Aid Guidance Leaflet, 20x HypaPlast Washproof Plasters, 1x HypaCover First Aid Dressing, 12x12cm, 1x HypaCover First Aid Dressing, 18x18cm, 1x HypaCover Eye Dressing, 2x HypaCover Low Adherent Dressings, 1x HypaBand Triangular Bandage, 10x HypaClean Moist Wipes, 1x Dressing Scissors, 2x HypaTouch Disposable Gloves (Pair), 1x HypaPlast Washproof Strapping, 3x Burn Dressing Sachets (3.5g), 12x HypaBand Safety Pins
Technical Specifications
Standard First Aid Dressing Kit
-
-
No SVHC (21-Jan-2025)
Alternatives for K539A.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate