Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No64-494
Order Code3378386
Product RangeRoughneck - Utility Bars
Also Known AsGTIN UPC EAN: 0025997644945
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No64-494
Order Code3378386
Product RangeRoughneck - Utility Bars
Also Known AsGTIN UPC EAN: 0025997644945
Overall Length180mm
Blade Width30mm
Blade MaterialStamped Alloy Steel
Product RangeRoughneck - Utility Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Made from hardened and tempered alloy steel
- Polished tips
- Integral nail puller
Technical Specifications
Overall Length
180mm
Blade Material
Stamped Alloy Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
30mm
Product Range
Roughneck - Utility Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186