Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No38-333
Order Code3391457
Product RangeRoughneck - Plastic Clamps
Also Known AsGTIN UPC EAN: 0025997383332
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No38-333
Order Code3391457
Product RangeRoughneck - Plastic Clamps
Also Known AsGTIN UPC EAN: 0025997383332
Jaw Opening Max80mm
Throat Capacity75mm
Clamp MaterialPlastic
Product RangeRoughneck - Plastic Clamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Roughneck Heavy-duty spring clamps have a robust nylon construction. The pivoting soft jaw pads protect the workpieces and the hand clips feature a powerful spring mechanism.
- Super strong spring
- Pivoting jaws
- Soft grip
Technical Specifications
Jaw Opening Max
80mm
Clamp Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Throat Capacity
75mm
Product Range
Roughneck - Plastic Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24