Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE330-LF
Order Code1837356
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
- FR4 1.50mm epoxy fibre-glass PCB Eurocard
- Single-sided is 35µm Cu
- Component print
- Hole spacing is 2.54 x 2.54mm
- 3-hole- and 4-hole-soldering-pads
- Hole diameter is 1.00mm
- 2 x connector 32/64/96-channel DIN 41612 type C
- Size is 100 x 160mm
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044