Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1380
Order Code1198829
Product RangeCompact AE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1380
Order Code1198829
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric380mm
External Width - Metric380mm
External Depth - Metric210mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial14.96"
External Width - Imperial14.96"
External Depth - Imperial8.27"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Alternatives for AE1380
2 Products Found
Product Overview
The AE1380 from Rittal is a steel sheet compact enclosure. Surface of enclosure and door is dipcoat-primed, powder coated and textured painted.
- Designed to meet IP66 rating
- NEMA 4
- UL, CUL, CSA and TUV approved
- Door is of sheet steel and all round foamed in PU seal
- Standard dimension of 380mm × 300mm × 155mm (W x H x D)
- Wall mountable
- Zinc plated mounting plate
- IK08
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
380mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
14.96"
External Depth - Imperial
8.27"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
14.96"
Product Range
Compact AE
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12