Print Page
Y-12-010-BK
CABLE TIE, BLACK, 0.5"X12"
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRIP-TIE
Manufacturer Part NoY-12-010-BK
Order Code2855428
Fastener Length - Imperial0
Fastener Length - Metric0
Fastener Width - Imperial0
Fastener Width - Metric0
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max70mm
Minimum Loop Tensile Strength0
Roll Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fastener Length - Imperial
0
Fastener Width - Imperial
0
Fastener Colour
Black
Cable Bundle Diameter Max
70mm
Roll Length
-
SVHC
No SVHC (17-Dec-2014)
Fastener Length - Metric
0
Fastener Width - Metric
0
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
0
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484