Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PCB3707-UFL
Order Code2841166
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingUFL Connector
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniature multiband PCB antenna for embedded GSM applications
- Suitable for 824-960/1710-2170MHz frequencies
- 1/2 wave omnidirectional antenna
- 50mm coaxial cable with U.FL connector
- 37mm x 7mm x 1mm size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
-
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
1.71GHz
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05