Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PRS-TR
Order Code4680954
Product RangeSuperGaN Series
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.970 |
5+ | €15.420 |
10+ | €12.870 |
50+ | €11.390 |
100+ | €9.880 |
250+ | €9.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PRS-TR
Order Code4680954
Product RangeSuperGaN Series
Drain Source Voltage Vds650V
Continuous Drain Current Id55.7A
Drain Source On State Resistance0.041ohm
Typical Gate Charge24.5nC
Transistor Case StyleTOLT
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TOLT
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
55.7A
Typical Gate Charge
24.5nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability