Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.750 |
| 5+ | €10.540 |
Product Information
Product Overview
RTK7FPA2T1S00001BJ is a FPB-RA2T1 fast prototyping board. It provides an entry point for evaluation, prototyping and development with the RA2T1 MCU. Moreover, since this board incorporates an emulator circuit, you can use it for designing your own applications without the need to make further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard.
- R7FA2T1074CFL MCU in 48-pin LQFP package
- On-chip memory: 64KB ROM, 8KB SRAM, 2KB data flash memory
- Board supply: 5V, VCC: 3.3V, MCU operating-voltage range: 1.6V to 5.5V
- USB connector: VBUS (5V I/P); VBUS is converted to 3.3V by LDO (2-pin external power-supply header)
- Push switches: reset switch x 1, user switch x 1
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: yellow x 1
- USB connector (USB 2.0 Type-C ) Pmod™ connectors (angle type, 12 pins x 2)
- ARDUINO® connectors(6 pins x1, 8 pins x2, 10 pins x1), interfaces are compatible with Arduino UNO R3
- J-Link OB, connector: 10 pins Cortex® Debug connector
- Board size: 53mm × 85mm and 11.7mm thickness
Contents
FPB-RA2T1 fast prototyping board, Quick start guide, USB 2.0 Type-CTM cable (Type-C male to Type-C male).
Technical Specifications
Renesas
RA
Cortex-M23
Fast Prototyping Board R7FA2T1074CFL, Quick Start Guide, USB 2.0 Type-CTM Cable
No SVHC (25-Jun-2025)
32bit
ARM
R7FA2T1074CFL
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate