Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y16ASP#V0
Order Code3213723
Technical Datasheet
Product RangeRL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Device CoreRL78
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins10Pins
IC Case / PackageLSSOP
No. of I/O's8I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRL78
MCU SeriesRL78/G1x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- True low power microcontroller ( 46μA/MHz)for general purpose applications
- RL78/G10 CPU core
- Extended-function timer
- High-speed on-chip oscillator
- Power management and reset function
- I2C, UART and CSI/SPI interface
- Features safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
10Pins
No. of I/O's
8I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RL78
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
Program Memory Size
2KB
IC Case / Package
LSSOP
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RL78/G1x
MSL
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536