Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €195.330 |
Product Information
Product Overview
The CUB5RTR0 is a 5-digit CUB®5 miniature electronic RTD Meter offers reflective LCD with full viewing angle. It provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The CUB5RT accepts a RTD input and provides a temperature display in Celsius or Fahrenheit. The meter also features minimum and maximum display capture, display offset, °F or °C indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. It can be powered from an optional Red Lion micro-line/sensor power supply (MLPS), which attaches directly to the back of a CUB5.
- Front panel or crimson programmable
- Display colour change capability at set-point output
- Programmable temperature offset
- Minimum and maximum display capture
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Warnings
Do not use this meter to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the meter.
Technical Specifications
5
-200°C to +850°C
33mm
9VDC
-35°C
CUB5 Series
Temperature
12.2mm
68mm
28VDC
75°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate