Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-100/86-0
Order Code2798082
Product Range202K132 Series
Also Known As764503-000
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.310 |
10+ | €18.390 |
25+ | €16.350 |
100+ | €14.550 |
250+ | €14.090 |
500+ | €13.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K132-100/86-0
Order Code2798082
Product Range202K132 Series
Also Known As764503-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.59"
I.D. Supplied - Metric15mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K132 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
15mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K132 Series
I.D. Supplied - Imperial
0.59"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01