Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX SOUND
Manufacturer Part No188.512UK
Order Code3404447
Also Known As188.512UK, GTIN UPC EAN: 5015972035870
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
10+ | €3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX SOUND
Manufacturer Part No188.512UK
Order Code3404447
Also Known As188.512UK, GTIN UPC EAN: 5015972035870
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Metal, screw mounting base for goosenecks
- Thread: ⅝"
- Base: 60mm ∅
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06