Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part NoWR1
Order Code3409445
Also Known As160.460UK, GTIN UPC EAN: 5015972060674
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.600 |
3+ | €25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part NoWR1
Order Code3409445
Also Known As160.460UK, GTIN UPC EAN: 5015972060674
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
This wireless remote control is designed to control up to four QTX fog/haze machines independently. Two LED indicators display whether the machine is ready for use or heating (separate receivers for additional foggers are required).
- 4 Dip switch channel select
- Operating Frequency: 433MHz
- Operating Range: 30m
- Powered by fog machine
- Keychain on the transmitter
- Magnetic receiver attaches easily to the machines.
Notes
Compatible with: Fog machines QTFX-900 & QTFX-1500 and Haze machines Hazer-FX900 & Hazer-FX1000
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90106000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14