Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoPD317
Order Code3702318
Also Known AsGTIN UPC EAN: 5705831012943
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
5+ | €5.780 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoPD317
Order Code3702318
Also Known AsGTIN UPC EAN: 5705831012943
Accessory TypeTape Dispenser
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fits both small and large core rolls
- Attractive coloured finish
- Non slip base
- Dispenses tape up to 25mm wide (tape not included)
- Dimensions (HxWxD): 85x55x160mm
Notes
Colours may vary
Technical Specifications
Accessory Type
Tape Dispenser
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.295