Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF01106
Order Code4265805
Product RangeQ Connect - Rulers
Also Known AsGTIN UPC EAN: 5705831011069
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €0.349 |
3+ | €0.244 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF01106
Order Code4265805
Product RangeQ Connect - Rulers
Also Known AsGTIN UPC EAN: 5705831011069
Length150mm
Width30mm
Graduations1mm, 1/16"
Product RangeQ Connect - Rulers
SVHCNo SVHC (16-Jul-2019)
Product Overview
A quality clear acrylic ruler with measurements in millimetres and inches.
Technical Specifications
Length
150mm
Graduations
1mm, 1/16"
SVHC
No SVHC (16-Jul-2019)
Width
30mm
Product Range
Q Connect - Rulers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01