Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS410
Order Code3401884
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193574
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS410
Order Code3401884
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193574
Maximum Screen SizeFrom 26" to 55"
Bracket TypeTilting Mount
Load Max40kg
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens from 26" to 55"
- Allows better viewing angles to reduce glare
- Tilt: 15.5° down
- Easy to install design
- Distance from wall: 76mm
Technical Specifications
Maximum Screen Size
From 26" to 55"
Load Max
40kg
SVHC
To Be Advised
Bracket Type
Tilting Mount
Product Range
Pulse TV Brackets Range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.241