Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000503
Order Code3531362
Product RangePULSE PowerCON Leads
Connector to ConnectorNeutrik powerCON Receptacle to Neutrik powerCON Receptacle
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
PowerCON power link leads featuring genuine Neutrik NAC3FCA and NAC3FCB connectors. These are suitable for linking mains power between most modern stage & disco lighting which use PowerCON connectors.
- Length: 5m
- High quality black flexible mains cable (3 Core 1.5mm² )
- Genuine Neutrik powerCON connectors
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59