Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.310 | 
| 50+ | €8.760 | 
| 100+ | €8.350 | 
| 250+ | €7.620 | 
| 500+ | €6.610 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part No55-5805
Order Code2802041
Driver TypeSpeaker
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency108.3Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions-
Product Height-
Frequency Response Min33Hz
Frequency Range33Hz to 6.3kHz
Temperature Grade-
Frequency Response Max6.3kHz
IP Rating-
Product Range-
Product Diameter203mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
108.3Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
33Hz
Temperature Grade
-
IP Rating
-
Product Diameter
203mm
External Diameter - Metric
203mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
7.992"
Product Height
-
Frequency Range
33Hz to 6.3kHz
Frequency Response Max
6.3kHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916