Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRODEC
Manufacturer Part NoSPSH
Order Code3391605
Also Known AsGTIN UPC EAN: 5019200009732
Width80mm
Length235mm
Product Range-
Product Overview
- Heavy duty cast aluminium body
- Able to move and rotate in all directions
- Used with a pole (not supplied)
- Abrasive paper is securely clamped onto the head
- Size: (LxW) 235 x 80mm
Technical Specifications
Width
80mm
Product Range
-
Length
235mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37