Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRODEC
Manufacturer Part NoPHST
Order Code3391606
Also Known AsGTIN UPC EAN: 5019200034291
Width80mm
Length276mm
Product Range-
Product Overview
- Heavy duty foamed plastic handle
- 234 x 82mm solid aluminium plate with screw fit metal clamps
- Dense neoprene foam underside to ensure even contact
- Size: (LxW) 276 x 80mm
Technical Specifications
Width
80mm
Product Range
-
Length
276mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29