Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPAWD240
Order Code3377056
Product RangeProdec - PAWD
Also Known AsGTIN UPC EAN: 5019200058440
Unable to Retrieve Availability Information
Product Information
ManufacturerPRODEC
Manufacturer Part NoPAWD240
Order Code3377056
Product RangeProdec - PAWD
Also Known AsGTIN UPC EAN: 5019200058440
Length280mm
Width230mm
Product RangeProdec - PAWD
SVHCTo Be Advised
Product Overview
- Resin bonded durable sheets
- Ideal for sanding metal, wood, painted surfaces and plastic
- Dimensions: 230mm x 280mm each sheet
- Supplied in a pack of 25
Technical Specifications
Length
280mm
Product Range
Prodec - PAWD
Width
230mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48