Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
5+ | €1.700 |
10+ | €1.580 |
25+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90764
Order Code3402624
Inter Series Connector ADIN
Convert From Positions5Ways
Convert From GenderPlug
Inter Series Connector BMini DIN
Convert To Positions6Ways
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Product Overview
Used to interface AT keyboards to PS2 computers and visa-versa.
Technical Specifications
Inter Series Connector A
DIN
Convert From Gender
Plug
Convert To Positions
6Ways
Product Range
-
Convert From Positions
5Ways
Inter Series Connector B
Mini DIN
Convert To Gender
Jack
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02