Print Page
Image is for illustrative purposes only. Please refer to product description.
821 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.390 |
10+ | €2.190 |
50+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90740
Order Code3402622
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Printer cable for the image writer II / deskwriter printer
Contents
Contents: Cable only
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 8 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062