Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04198
Order Code4159314
Product RangePro Signal - BT to RJ11 Leads
329 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.380 |
| 5+ | €1.280 |
| 10+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04198
Order Code4159314
Product RangePro Signal - BT to RJ11 Leads
Connector to ConnectorBT431A Plug to RJ11 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product RangePro Signal - BT to RJ11 Leads
SVHCTo Be Advised
Product Overview
Telephone lead fitted with standard UK style 4 way plug (431A) and RJ11 plug (6P4C)
- Connects telephone/modem to telephone socket
- BT style 4 way plug (431A) and RJ11 plug (6P4C)
Technical Specifications
Connector to Connector
BT431A Plug to RJ11 Plug
Cable Length - Metric
5m
Product Range
Pro Signal - BT to RJ11 Leads
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068