Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03799
Order Code3400467
Technical Datasheet
Connector Type AD Subminiature H/D Socket, VGA, 15 Way, Panel Mount
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial0.46ft
Cable Length - Metric140mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Short female to female VGA adaptor lead with panel mount fitting. Ideal for use with wall plates or floor boxes in a range of multimedia & PC installations that require an accessible VGA socket.
- VGA socket to socket adaptor lead
- Suitable for wallplates, floor boxes as part of multimedia & PC installations
- Can be used as a coupler
- Compact moulded design
Technical Specifications
Connector Type A
D Subminiature H/D Socket, VGA, 15 Way, Panel Mount
Cable Length - Imperial
0.46ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052