Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.140 |
50+ | €0.896 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02784
Order Code3383980
Inter Series Connector A-
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- 3.5mm Mono jack Socket to 2x Phono (RCA) Sockets
- Molded plastic body with Nickel plated contacts
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011