Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCFMWB23
Order Code2802124
Maximum Screen Size13" to 23"
Bracket TypeCantilever Mount
Load Max66lb
VESA StandardVESA 100 x 100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Maximum Screen Size
13" to 23"
Load Max
66lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 100 x 100
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58968