Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0103
Order Code3532411
Product RangePro Signal 2 Gang HDMI Multimedia Wall Plates
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €53.200 |
3+ | €49.270 |
Price for:Each
Minimum: 1
Multiple: 1
€53.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0103
Order Code3532411
Product RangePro Signal 2 Gang HDMI Multimedia Wall Plates
Product RangePro Signal 2 Gang HDMI Multimedia Wall Plates
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PELR0103 from Pro Signal is designed to fit in to any UK standard 2 Gang AC outlet (146mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wallplate the perfect solution for extending your audio / video and data sockets whilst eliminating any trailing or hanging cables.
- Front Connections: 2x HDMI Sockets, VGA Socket, USB Type B Socket, RJ45 Socket, RCA Phono Sockets and Phono Composite Video Socket
- Rear Connections: 2x HDMI with Fly lead sockets, USB Type A with fly lead Socket, VGA Socket, RJ45 Socket, RCA Phono Sockets and Phono Composite Video Socket
- HDMI 1.4 Compliant
- White plastic housing
- Dimensions (HxWxD): 86x146x10mm
Contents
Wall plate only
Technical Specifications
Product Range
Pro Signal 2 Gang HDMI Multimedia Wall Plates
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21