Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoLEAD134
Order Code3761352
Also Known AsGTIN UPC EAN: 5055781239137
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLEAD134
Order Code3761352
Also Known AsGTIN UPC EAN: 5055781239137
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
This ready made cable set is for use in a modular link system where flat “telephone” style cables and connectors are used in order to reduce installation costs. All connectors are wired one to one.
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07