Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.740 |
5+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-099
Order Code3760930
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Imperial0.79ft
Cable Length - Metric240mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A splitter for use on IBM compatible PCs. This keyboard splitter is ideal for use on laptops where sometimes only 1x PS2 port is fitted (1x male to 2x female).
Contents
Splitter only
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
0.79ft
Jacket Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Metric
240mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04