Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
3+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01018
Order Code4161582
Conduit Body Type-
Trade Size-
Internal Volume-
Conduit MaterialuPVC (Unplasticized Polyvinyl Chloride)
Conduit ColourWhite
External Length32mm
External Width86mm
External Height86mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Manufactured from white PVC-U to withstand the most rigorous demands of domestic and commercial use.
- 1-gang outlet (WxH: 86x86mm)
- Depth: 30mm
Technical Specifications
Conduit Body Type
-
Internal Volume
-
Conduit Colour
White
External Width
86mm
Product Range
-
Trade Size
-
Conduit Material
uPVC (Unplasticized Polyvinyl Chloride)
External Length
32mm
External Height
86mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04