Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
3+ | €10.900 |
5+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-15A 10M
Order Code3383202
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColourBlack
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.59"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric15mm
Product Range-
SVHCTo Be Advised
Product Overview
A slit harness that wraps cables and wires in a protective enclosure. Cables are easily installed using a special plastic tool, which enables the split harness wrap to be quickly, and easily wrapped around the cables.
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
32.81ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
0.59"
Bundle Dia Max - Metric
15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353