Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
5+ | €15.850 |
Price for:Each
Minimum: 1
Multiple: 1
€16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDX 2 C 25M
Order Code3383119
Grommet Type-
Cable Diameter Min-
Cable Diameter Max-
Grommet Material-
Mounting Hole Dia-
Panel Thickness Max-
Grommet Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Manufactured from polyethylene, the grommet strip protects cables and wires from sharp edges in sheet metal work, wood or other panels. The strip is extremely flexible and is ideal for use in holes where standard grommets are unsuitable.
- Crenellated profile
Technical Specifications
Grommet Type
-
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
-
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
-
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2