Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No3130 RED
Order Code3382249
Product Range3130
Tape TypeGaffer
Tape Length - Imperial164ft
Tape ColourRed
Total Tape Thickness11.4 mil (0.29 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range3130
SVHCTo Be Advised
Product Overview
This utility grade cloth tape has an exceptional matt finish to prevent the reflection of light and offers strong adhesive characteristics together with excellent ageing resistance. Suitable for fixing and holding wires and cables where a matt finish is required to complement appearance. Also ideal for sealing, waterproof packaging and discreet floor marking such as on film sets, theatres and concert halls.
- Highly flexible and conformable
- Can be written on and peels off easily after use
- Highly recognised in the film and general entertainment industry
Technical Specifications
Tape Type
Gaffer
Tape Colour
Red
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
3130
Tape Length - Imperial
164ft
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965