Print Page
Image is for illustrative purposes only. Please refer to product description.
709 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.110 |
3+ | €13.220 |
Price for:Each
Minimum: 1
Multiple: 1
€14.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1787
Order Code4160738
No. of Outlets8Outlets
Outlet TypeBS 1363
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length5m
Peak Surge Current4.5kA
Energy Rating13J
Product Range-
SVHCTo Be Advised
Product Overview
- Surge and spike protected
- Individually switched with full red neon switches
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Wall mountable
- Maximum surge current: 4,500A
- Clamping voltage: 775V
- Maximum load: 13A/250V
- BS 1363/A and BS 5733/A compliant
- Dimensions (WxHxD): 330x122x28mm
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
-
Outlet Type
BS 1363
Supply Voltage VAC
230V
Cable Length
5m
Energy Rating
13J
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.945