Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
5+ | €1.150 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01372
Order Code3472521
Lighting TypeCabinet Lights
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourCool White
CCT-
Supply Voltage4.5V
Length-
Width70mm
Depth20mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Compact, yet powerful LED battery powered push light. Perfect for small confined spaces where illumination or additional light is needed.
- Adhesive backing, can be easily stuck to any wall or surface
- Requires 3x AAA batteries (not supplied)
- Supplied as a pack of 2x lights
Technical Specifications
Lighting Type
Cabinet Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
Cool White
Supply Voltage
4.5V
Width
70mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
20mm
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098