Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01268
Order Code3383533
Current Rating13A
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
Travel adaptor converts from Euro (Schuko), 2-pin socket to UK, 3-pin plug.
- 2x USB ports for charging smartphones, tablets, cameras etc.
- USB Ports rated at 5V, 2.4A
- 13A Rated
Technical Specifications
Current Rating
13A
Product Range
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32