Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01262
Order Code3472436
Product RangePro Elec - Mains Extensions with USB
139 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €12.120 |
3+ | €11.970 |
5+ | €11.820 |
Price for:Each
Minimum: 1
Multiple: 1
€12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01262
Order Code3472436
Product RangePro Elec - Mains Extensions with USB
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240VAC
Plug TypeUK Type G
Cable Length1m
Peak Surge Current2.5kA
Energy Rating-
Product RangePro Elec - Mains Extensions with USB
SVHCTo Be Advised
Product Overview
Mains extension that powers and charges your USB devices with sockets protected against damaging surges and spikes.
- 2x USB ports (5V, 2.4A shared)
- Protects valuable electrical equipment from surges and spikes
- Power switch to control the power to your devices
- LED Power and surge indicators
- Compact, back-to-back design
- Wall mounting option
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
2.5kA
Product Range
Pro Elec - Mains Extensions with USB
Outlet Type
UK
Supply Voltage VAC
240VAC
Cable Length
1m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46