Print Page
Image is for illustrative purposes only. Please refer to product description.
728 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.718 |
10+ | €0.676 |
50+ | €0.649 |
100+ | €0.607 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00881
Order Code3383475
DC Motor TypeBrushed
Supply Voltage VDC3V
Rotational Speed Max14700rpm
Torque Max14.1g-cm
Power Rating1.65W
Motor Size-
External Length-
Product Range-
SVHCTo Be Advised
Product Overview
This PEL00881 is 3VDC brushed motor. Its small sizes alongside with the high torque allows to use in small electronics applications, such as for example: robotics, portable devices, DIY electronics kits, pumps. The motor could be used as it is, or it could be mounted on the base (PCB, External Enclosure) by using two mounting holes.
- Miniature circular DC motor
- Clockwise rotation
- Operating range: 1.5V - 3V
- Load current: 300mA
- Load speed: 14,700 RPM
- Speed at maximum efficiency: 11,524 RPM
- Stall torque: 65g / cm
- Motor dimensions (LxØ): 25x21mm
- Shaft dimensions (LxØ): 8.1x2mm
- Weight: 19g
Applications
Agriculture, Cooling, Consumer Electronics, Hobby & Education, Mechanical, Portable Devices
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
14700rpm
Power Rating
1.65W
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
3V
Torque Max
14.1g-cm
Motor Size
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02