Print Page
419 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00833-GRY
Order Code4160929
Product RangePEL008
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source2 x GU10
LED Colour-
Supply Voltage240V
Length215mm
Width90mm
Depth110mm
Product RangePEL008
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
An IP44 rated up and down outdoor wall mounted LED spotlight with an attractive and compact square design. It's constructed from ABS and polycarbonate with a polycarbonate diffuser for long lasting durability and performance.
- An outdoor, wall mounted, round, up and down light
- Requires 2x GU10, LED bulbs up to 7W each (not included)
- IP44 Rating
- ABS and polycarbonate construction with polycarbonate diffuser
- Dimensions: (HxWxD) 215x90x110mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Length
215mm
Depth
110mm
Plug Type
Hardwired
Power Source
Mains
Light Source
2 x GU10
Supply Voltage
240V
Width
90mm
Product Range
PEL008
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595