Print Page
241 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Pro Elec PEL00830-GRY is an outdoor wall-mounted downlight with a square design, measuring 160x90x110mm. It requires a GU10 LED bulb up to 7W (not included) and features an IP44 rating, making it suitable for outdoor use.
- An outdoor, wall mounted, downlight
- Squared design
- Requires GU10, LED bulb up to 7W (not included)
- IP44 Rating
- ABS and polycarbonate construction with polycarbonate diffuser
- Dimensions: (HxWxD) 160x90x110mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
Supply Voltage
240V
Width
90mm
Product Range
PEL008
SVHC
To Be Advised
Power Source
Mains
Light Source
1 x GU10
Length
160mm
Depth
110mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5