Print Page
Image is for illustrative purposes only. Please refer to product description.
519 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.370 |
10+ | €10.560 |
Price for:Each
Minimum: 1
Multiple: 1
€11.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoH4G+5M BLK
Order Code3472407
No. of Outlets4Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length5m
Peak Surge Current-
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Surge protected extension lead
- Integral neon indicator
- Neon light to indicate surge protection is active
- Rated at 13A
- Conform to BS 1363/A
- Supplied with 5m lead
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
5m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676