Print Page
Image is for illustrative purposes only. Please refer to product description.
1,852 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No84/F
Order Code3472803
Convert FromUK
Convert ToUK 2 Way
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Insulated pin main adaptor.
- Shrouded pins
- Manufactured to BS5733
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
UK 2 Way
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11