Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2338T
Order Code3531435
Convert FromUK Mains
Convert To3 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- 2 Switched sockets and 1 timer controlled socket
- 12/24 hour selectable mode
- Plug directly into 13A socket to give three outlets
- Built in surge protector to protect appliances
- Easy to read LCD display
- Green indicator to show surge protection active
- Complies fully with BS5733
- Max load: 13A - 250V
- Dimensions (HxWxD): 110x240x28mm
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
3 x UK Mains
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03