Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€14.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPI POE CASE
Order Code3409679
For Use WithRaspberry Pi & PoE Switch HAT
External Height45mm
External Width85mm
External Depth90mm
Enclosure MaterialPolycarbonate
Body ColourBlack
SVHCNo SVHC (16-Jan-2020)
Product Overview
This specially designed case is the perfect accessory to house your Pi PoE Switch HAT and a Raspberry Pi. It helps to remove the clutter of wires and protects your Raspberry Pi and Pi PoE HAT from potential damage.
- Allows access to all ports on the Pi PoE HAT and Raspberry Pi
- Can be mounted to any surface using screws
- 4x Rubber feet are included
Notes
Note: Raspberry Pi and Pi PoE Switch HAT not included
Technical Specifications
For Use With
Raspberry Pi & PoE Switch HAT
External Width
85mm
Enclosure Material
Polycarbonate
SVHC
No SVHC (16-Jan-2020)
External Height
45mm
External Depth
90mm
Body Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05