Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800472
Order Code3259251
Product RangeUS-WML Series
Also Known As0800472 (US-WML 6 (13X13))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €5.690 |
Price for:Each
Minimum: 10
Multiple: 10
€56.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800472
Order Code3259251
Product RangeUS-WML Series
Also Known As0800472 (US-WML 6 (13X13))
Technical Datasheet
Marker TypeSelf Adhesive
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions13mm x 13mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WML Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Adhesive
Legend Colour
-
Marker Dimensions
13mm x 13mm
Cable Diameter Min
-
Product Range
US-WML Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
6mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615