Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400713
Order Code3259182
Also Known As2400713, TP070ATW/107320000 S00001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400713
Order Code3259182
Also Known As2400713, TP070ATW/107320000 S00001
Technical Datasheet
Meter Display TypeWVGA TFT LCD Touch Screen
Display Size203mm x 147mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
WVGA TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
203mm x 147mm
Screen Size
7"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1