Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804503
Order Code3293239
Also Known As0804503 (THERMOMARK ROLLMASTER-CUTTER/P)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804503
Order Code3293239
Also Known As0804503 (THERMOMARK ROLLMASTER-CUTTER/P)
Technical Datasheet
Printer Type-
Printer Technology-
Print Resolution-
Product Range-
Plug Type-
For Use WithTHERMOMARK ROLLMASTER 300/600 Printers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Printer Type
-
Print Resolution
-
Plug Type
-
SVHC
No SVHC (21-Jan-2025)
Printer Technology
-
Product Range
-
For Use With
THERMOMARK ROLLMASTER 300/600 Printers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.698